Vertical shrouded header and receptacle connector for board-to-board applications. Features 6 power positions with a 6.35mm pitch, rated for 200V AC and 42A contact current. Constructed with copper contacts and tin plating, housed in black UL94 V-0 rated material. Mounts via through-hole termination with PCB mount retention, operating between -20°C and 105°C.
TE Connectivity 6450543-9 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450543-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.