High-current, 68-position female power connector for board-to-board applications. Features 4 power contacts rated at 42A each and 64 signal contacts. Utilizes a 2.54mm pitch with straight, through-hole mounting and press-fit termination. Constructed with copper contacts and tin plating, housed in black UL94 V-0 rated material. Operates within a -20°C to 105°C temperature range and is RoHS compliant.
TE Connectivity 6450550-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 68 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 64 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450550-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.