This power connector features a board-to-board system with 3 power and 88 signal positions, totaling 91 positions. It offers a 42A contact current rating with copper contacts plated in tin. Designed for straight, vertical PCB mounting via through-hole termination, this female connector operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 6450550-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 91 |
| Number of Power Positions | 3 |
| Number of Rows | 4 |
| Number of Signal Positions | 88 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450550-5 to view detailed technical specifications.
No datasheet is available for this part.