Power connector, board-to-board, straight, female, 34 positions (10 power, 24 signal) with 2.54mm pitch. Features press-fit termination, through-hole mounting, and a vertical PCB mounting orientation. Offers a 42A contact current rating with copper contacts plated in tin. Operates within a -20°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 6450551-6 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Power Positions | 10 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450551-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.