Power connector featuring 8 power and 24 signal positions for a total of 32 positions. This female, straight, board-to-board connector utilizes a 2.54mm pitch and 6.35mm pitch for power contacts. Designed for vertical PCB mounting with press-fit termination, it offers a contact current rating of 42A and a DC rated voltage of 200V. Constructed with copper contacts plated in tin, the black housing is UL94 V-0 flammability rated and operates within a temperature range of -20°C to 105°C.
TE Connectivity 6450552-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.