Power connector, 5 positions, 5 power positions, straight orientation, 6.35mm pitch, 42A contact current rating, copper contacts with tin plating, press-fit termination, through-hole mounting, vertical PCB mounting orientation with retention. Features a UL94 V-0 flammability rating, black housing, and operates between -20°C and 105°C. Compliant with ELV and RoHS standards, this connector system is designed for board-to-board power applications.
TE Connectivity 6450553-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450553-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.