6-position, 1-row shrouded header receptacle with straight orientation and a 7.62mm pitch. Designed for board-to-board connector systems, this female component features a press-fit termination and through-hole mounting. It offers a contact current rating of 42A, with copper contacts plated in tin. The black housing is constructed from UL94 V-0 rated material, operating within a temperature range of -20°C to 105°C. This RoHS and ELV compliant component is suitable for power applications.
TE Connectivity 6450553-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450553-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.