TE Connectivity 6450558-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450558-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.