TE Connectivity 6450563-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6450563 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2500VDC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 6450563-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.