Right-angle, through-hole power connector featuring a 7.62mm pitch for board-to-board applications. This 19-position connector includes 3 power contacts rated for 42A and 16 signal contacts, all with copper alloy construction and tin plating. Designed for demanding environments, it operates from -20°C to 105°C and boasts a UL94 V-0 flammability rating. The black housing supports press-fit termination and includes PCB mount retention.
TE Connectivity 6450622-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Power Positions | 3 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 4.45um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450622-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.