
Power connector with 3 power and 16 signal positions, featuring a 7.62mm power and 2.54mm signal pitch. This board-to-board connector system offers a 42A contact current rating with gold and tin plated copper contacts. Designed for cable mounting with straight or right-angle orientation, it supports press-fit termination and through-hole mounting. The black housing is UL94 V-0 flammability rated and operates between -20°C and 105°C, with RoHS compliance.
TE Connectivity 6450668-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Cable |
| Number of Positions | 19 |
| Number of Power Positions | 3 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Straight/Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 3.05um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450668-1 to view detailed technical specifications.
No datasheet is available for this part.