Vertical board-to-board header with a 7.62mm pitch, featuring 64 positions including 16 power and 48 signal contacts. Designed for through-hole mounting with a vertical PCB orientation, this connector system utilizes copper alloy contacts with tin plating for reliable power and signal transmission. Rated for 50A contact current, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is compliant with ELV and RoHS standards.
TE Connectivity 6450810-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Power Positions | 16 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 4.45um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450810-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.