TE Connectivity 6450813-2 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 6 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450813-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.