This shrouded header connector offers a press-fit termination for vertical PCB mounting. Featuring 6 power positions and 32 signal positions for a total of 38 positions, it boasts a 6.35mm pitch. The copper contacts with metal plating are rated for 50A, and the black housing is UL94 V-0 flammability compliant. Operating within a temperature range of -40°C to 125°C, this RoHS and ELV compliant component is supplied in a tray.
TE Connectivity 6450820-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 38 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 4.19um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450820-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.