
This shrouded header and receptacle connector system offers a straight, through-hole mounting orientation with a 6.35mm pitch. It features 12 power positions and 24 signal positions, totaling 36 positions with 47 loaded. The copper contacts are metal plated with 4.45um thickness and rated for 50A current. Constructed with a black, UL94 V-0 flammability rated housing, this lead-free and RoHS-compliant component operates between -40°C and 125°C. Termination is achieved via press-fit technology, and it includes PCB mount retention.
TE Connectivity 6450820-6 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Positions Loaded | 47 |
| Number of Power Positions | 12 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 4.45um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL, AMP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450820-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.