88-position vertical shrouded header and receptacle connector system for board-to-board applications. Features 16 power positions with a 50A contact current rating and 72 signal positions. Utilizes press-fit termination for through-hole mounting with PCB mount retention. Operates within a -40°C to 125°C temperature range, with a 6.35mm pitch and UL94 V-0 flammability rating. Housing is black, and the component is RoHS compliant.
TE Connectivity 6450820-8 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 88 |
| Number of Power Positions | 16 |
| Number of Rows | 4 |
| Number of Signal Positions | 72 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 4.45um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450820-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.