Vertical header with 4 positions, designed for board-to-board applications. Features a 5.08mm pitch and a single row configuration. Contact current rating is 42A, with copper contacts plated in gold and tin. Housing is black, UL94 V-0 flammability rated, and operates between -20°C and 105°C. Mounts via through-hole with press-fit termination and includes PCB mount retention.
TE Connectivity 6450823-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Plating Thickness | 4.19um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL, AMP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450823-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.