Right-angle, through-hole mounted header and receptacle connector system for board-to-board applications. Features 4 power positions with a 50A contact current rating and 8 signal positions. Constructed with copper contacts, tin plating, and a black housing. Operates within a -40°C to 125°C temperature range, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6450830-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 4.45um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450830-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.