TE Connectivity 6450830-6 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 31 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | No |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6450830-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.