Right-angle, through-hole mounted power connector with a 2.54mm pitch, featuring a 24-position, 4-row configuration for board-to-board applications. This connector boasts a 50A contact current rating with copper contacts and tin plating, designed for power circuit applications. Operating within a temperature range of -40°C to 125°C, it offers UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 6450831-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450831-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.