72-position, 4-row right-angle shrouded header with a 2.54mm pitch for board-to-board applications. Features copper contacts with tin plating, rated for 50A current and 60V AC. Black housing constructed from UL94 V-0 rated material, operating between -40°C and 125°C. Solder termination for through-hole mounting.
TE Connectivity 6450831-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 72 |
| Number of Rows | 4 |
| Number of Signal Positions | 72 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450831-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.