Right-angle, board-to-board power connector with 6 power and 24 signal positions for a total of 30 positions. Features a 50A contact current rating, tin-plated metal contacts, and a black housing. Designed for through-hole termination with a 6.35mm pitch and UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 125°C and is RoHS and ELV compliant.
TE Connectivity 6450831-9 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450831-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.