Right-angle, press-fit power connector with 20 power and 48 signal positions for a total of 68 positions. Features a 6.35mm pitch, 4-row configuration, and a 42A contact current rating. Constructed with copper contacts and tin plating, housed in black UL94 V-0 rated material. Operates within a -40°C to 125°C temperature range and is rated for 60V.
TE Connectivity 6450840-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 68 |
| Number of Power Positions | 20 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450840-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.