Right angle board-to-board header with 64 positions, featuring 16 power positions rated at 42A and 48 signal positions. This connector system utilizes copper contacts with tin plating and a 7.62mm pitch. Designed for through-hole mounting with press-fit termination, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is RoHS and ELV compliant.
TE Connectivity 6450840-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Power Positions | 16 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450840-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.