Right angle header for board-to-board applications, featuring a 7-position configuration designed for power circuits. This connector system offers a 7.62mm pitch and a 50A contact current rating, utilizing copper alloy contacts with tin plating. It supports through-hole mounting and press-fit termination, operating within a -40°C to 125°C temperature range and rated for 300V. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 6450843-6 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 5.33um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450843-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.