Right-angle male header for board-to-board applications, featuring 12 power positions with a 5.08mm pitch. This component offers a 50A contact current rating, utilizing copper contacts with metal, tin plating and 5.33um plating thickness. Designed for through-hole mounting, it operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is RoHS and ELV compliant, with press-fit termination.
TE Connectivity 6450849-3 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 5.08mm |
| Plating Thickness | 5.33um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450849-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.