Right-angle, press-fit, through-hole connector system for board-to-board applications. Features 8 power positions with a 50A contact current rating and 32 signal positions. Offers 40 total positions with a 0.1-inch pitch. Constructed with copper alloy contacts and tin plating, housed in black UL94 V-0 rated material. Operates within a -40°C to 125°C temperature range.
TE Connectivity 6450849-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Depth | 23.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 71.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.1inch |
| Plating Thickness | 3.05um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL, AMP |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450849-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.