Board-to-board header and receptacle connector with 33 positions, featuring 9 power and 24 signal contacts. This straight, through-hole mount component offers a 6.35mm pitch and a 42A contact current rating. Constructed with copper alloy contacts and tin plating, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Designed for vertical PCB mounting, it is RoHS and ELV compliant.
TE Connectivity 6450850-2 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Depth | 11.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 64.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Power Positions | 9 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450850-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.