46-position, 4-row shrouded header with 14 power and 32 signal contacts. Features a 6.35mm pitch and vertical PCB mounting orientation with solder termination. Rated for 42A contact current and 60V operating supply voltage, with tin-plated metal contacts. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 6450851-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Current Rating | 42A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Power Positions | 14 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Operating Supply Voltage | 60V |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450851-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.