Power connector with 5 power and 48 signal positions, totaling 53 positions. Features a 7.62mm pitch and 4 rows for board-to-board connectivity. Designed for vertical PCB mounting with press-fit termination and a 42A contact current rating. Operates across a -40°C to 125°C temperature range, with tin contact plating and UL94 V-0 flammability.
TE Connectivity 6450860-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 53 |
| Number of Power Positions | 5 |
| Number of Rows | 4 |
| Number of Signal Positions | 48 |
| Orientation | Vertical |
| Package Quantity | 11 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450860-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.