
Right-angle, board-to-board power connector featuring 7 power and 32 signal positions for a total of 39 positions. This female connector utilizes press-fit termination and a copper alloy contact material with tin plating. Rated for 42A contact current, it operates within a -40°C to 125°C temperature range and is UL94 V-0 flammability rated. Designed for through-hole mounting with a 6.35mm pitch, this RoHS compliant component is supplied in trays.
TE Connectivity 6450860-4 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 39 |
| Number of Power Positions | 7 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450860-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.