50-position, board-to-board power connector featuring 26 power contacts and 24 signal contacts. This female, straight, through-hole mounted connector offers a 42A contact current rating with copper alloy contacts plated in tin. Designed for vertical PCB mounting with press-fit termination, it operates within a -40°C to 125°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 6450860-8 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Power Positions | 26 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450860-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.