Power connector, 24 signal positions, 4 rows, 24 terminals, 2.54mm pitch, straight orientation, press-fit termination, through-hole mounting. Features 50A contact current rating, copper alloy contacts with metal plating, and a 60V AC voltage rating. Designed for board-to-board applications with a black housing and UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 125°C. RoHS compliant and ELV compliant.
TE Connectivity 6450861-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.