30-position female power connector with 6 power and 24 signal positions. Features a 6.35mm pitch, press-fit termination, and vertical PCB mounting orientation. Designed for board-to-board applications, it offers a 50A contact current rating and operates within a -40°C to 125°C temperature range. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 6450861-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450861-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.