Power connector, 32 positions, featuring 8 power and 24 signal contacts. Designed for board-to-board applications with a 6.35mm pitch. Offers a 50A contact current rating and straight, through-hole mounting orientation. Constructed with a black housing and metal contact plating, this female connector operates within a -40°C to 125°C temperature range and is UL94 V-0 flammability rated. RoHS and ELV compliant.
TE Connectivity 6450861-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450861-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.