Power connector featuring 8 power and 20 signal positions for board-to-board applications. This straight, female connector utilizes a press-fit termination method with a 2.54mm/6.35mm pitch and 6.35mm pitch. Constructed with a copper alloy contact material and tin plating, it offers a contact current rating of 50A and operates within a temperature range of -40°C to 125°C. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 6450862-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 20 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450862-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.