12-position, 1-row, straight, female power connector for board-to-board applications. Features a 5.08mm pitch and 50A contact current rating with copper alloy contacts and tin plating. Designed for vertical PCB mounting via press-fit termination and through-hole mounting. Operates within a -40°C to 125°C temperature range, with a 60V AC voltage rating and UL94 V-0 flammability rating.
TE Connectivity 6450863-4 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450863-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.