29-position, 4-row shrouded and unshrouded header and receptacle connector system for board-to-board applications. Features 17 power positions with a 42A contact current rating and 8 signal positions. Utilizes copper alloy contacts with tin plating and a 2.54mm pitch. Designed for vertical, through-hole PCB mounting with press-fit termination and a straight orientation. Operating temperature range of -40°C to 125°C, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6450869-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 29 |
| Number of Power Positions | 17 |
| Number of Rows | 4 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 2.92um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450869-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.