20-position, 4-power/16-signal vertical board-to-board header/receptacle with a 0.325-inch pitch. Features a straight, female gender and black housing with UL94 V-0 flammability rating. Designed for through-hole mounting with press-fit termination and a contact current rating of 42A. Operates within a temperature range of -40°C to 125°C. RoHS and ELV compliant with tin-plated metal contacts.
TE Connectivity 6450869-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.325inch |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450869-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.