Right angle board-to-board receptacle with 36 positions, featuring 4 power positions rated for 42A and 32 signal positions. This connector system utilizes tin-plated contacts with a 3.43µm plating thickness and a 6.35mm pitch. The black housing is UL94 V-0 flammability rated and operates within a -40°C to 125°C temperature range. Designed for through-hole mounting with PCB retention, this component is RoHS and ELV compliant.
TE Connectivity 6450870-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450870-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.