Right-angle shrouded header and receptacle for board-to-board applications. Features 2 power and 24 signal positions, with a 2.54mm pitch. Offers a 42A contact current rating and copper alloy contacts with tin plating. Operates within a -40°C to 125°C temperature range and is UL94 V-0 flammability rated. Mounted via through-hole termination with PCB mount retention.
TE Connectivity 6450870-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Positions Loaded | 14 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450870-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.