Right-angle receptacle for board-to-board applications, featuring a 2.54mm pitch and 26 positions, including 2 power and 24 signal contacts. Designed for through-hole mounting, this connector system offers a contact current rating of 42A with tin-plated contacts. Operating within a temperature range of -40°C to 125°C, the black housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6450870-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 66 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450870-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.