Right-angle, through-hole power connector with 4 power and 32 signal positions, totaling 36 positions. Features a 3.81mm power contact pitch and 2.54mm signal contact pitch, with tin-plated metal contacts rated for 50A. Designed for board-to-board applications, this female connector has a black housing, operates between -40°C and 125°C, and meets UL94 V-0 flammability standards. It is RoHS compliant and includes PCB mount retention.
TE Connectivity 6450871-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.