TE Connectivity 6450873-3 technical specifications.
| Package/Case | Module |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450873-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.