Right-angle, through-hole mounted power connector for board-to-board applications. Features 9 power positions and 24 signal positions, totaling 33 positions. Offers a 50A contact current rating with copper alloy contacts plated in tin. Operating temperature range from -40°C to 125°C, with a maximum AC voltage rating of 60V and DC voltage rating of 20.06kV. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6450880-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| Depth | 11.93mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 64.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 20.06kV |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 33 |
| Number of Power Positions | 9 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 6.35mm |
| Plating Thickness | 3.02um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.