TE Connectivity 6450880-3 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Number of Power Positions | 16 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 7.62mm |
| Plating Thickness | 3.02um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450880-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.