TE Connectivity 6450882-7 technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Number of Cells | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6450882-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.