
TE Connectivity 645089-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 645089-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
