TE Connectivity 645142-8 technical specifications.
| Number of Contacts | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 645142-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.