TE Connectivity 645146-9 technical specifications.
| Contact Plating | Nickel |
| Mount | Surface Mount |
| Number of Contacts | 112 |
| Packaging | Bulk |
| Pitch | 3.18mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 645146-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.